PDP SEO Portlet

CNY65A

Manufacturer:Vishay
Avnet Manufacturer Part #: CNY65A
Secondary Manufacturer Part#: CNY65A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
75 mA
Matte Tin
260
50 mA
32 V
125@10mA %
8200 Vrms
Through Hole
1
-55 to 85 °C
DC
4PDIP
4
12.8 x 7.2 x 6.1 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1050  Mult:1050  
USD $: