PDP SEO Portlet

CNY64AGRST

Manufacturer:Vishay
Avnet Manufacturer Part #: CNY64AGRST
Secondary Manufacturer Part#: CNY64AGRST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.7 us
1.32 V
75 mA
Matte Tin
260 °C
50 mA
32 V
125@10mA %
8200 Vrms
Surface Mount
MSL 4 - 72 hours
1
-55 to 85 °C
Open Collector
4SMD
4
12.8 x 7.2 x 6 mm
5 V
SMD
2.4 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$1.10701
1600+
$1.08625
3200+
$1.07284
6400+
$1.05333
12800+
$1.04458