PDP SEO Portlet

CNY17F-2X016

DIP-6 CPL 63-125% CTR VDE -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: CNY17F-2X016
Secondary Manufacturer Part#: CNY17F-2X016
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CNY17F is an optocoupler consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon planar phototransistor detector in a plastic plug-in DIP-6 package.

The coupling device is suitable for signal transmission betw

  • Isolation test voltage, 5000 VRMS
  • No base terminal connection for improved common mode interface immunity
  • Long term stability
  • Industry standard dual-in-line package

Technical Attributes

Find Similar Parts

Description Value
60 mA
Tin
260
100 mA
70 V
125@10mA %
5300 Vrms
Through Hole
1
-55 to 100 °C
DC
6PDIP
6
8.7 x 6.5 x 3.81 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  4980.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.22166
4000+
$0.2175
8000+
$0.21482
16000+
$0.21091
32000+
$0.20471