PDP SEO Portlet

CNY17F-1

Optocoupler Single Open Collector-OUT 5000Vrms 6-Pin DIP Tube

Manufacturer:Vishay
Avnet Manufacturer Part #: CNY17F-1
Secondary Manufacturer Part#: CNY17F-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CNY17F is an optocoupler consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon planar phototransistor detector in a plastic plug-in DIP-6 package.

The coupling device is suitable for signal transmission between two electrically separated circuits. The potential difference between the circuits to be coupled is not allowed to exceed the maximum permissible reference voltages. In contrast to the CNY17 series, the base terminal of the F type is not conected, resulting in a substantially improved common-mode interference immunity.

  • Isolation test voltage, 5000 VRMS
  • No base terminal connection for improved common mode interface immunity
  • Long term stability
  • Industry standard dual-in-line package

Technical Attributes

Find Similar Parts

Description Value
11 us
1.39 V
60 mA
Matte Tin
260 °C
100 mA
70 V
80@10mA %
5000 Vrms
Through Hole
MSL 1 - Unlimited
1
-55 to 110 °C
Open Collector
6PDIP
6
8.7 x 6.5 x 3.81 mm mm
6 V
PDIP
2 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.16943
4000+
$0.16625
8000+
$0.1642
16000+
$0.16121
32000+
$0.15647