PDP SEO Portlet

CNY17-4

Optocoupler Single Open Collector-OUT 5kVrms 6-Pin DIP Tube

Manufacturer:Vishay
Avnet Manufacturer Part #: CNY17-4
Secondary Manufacturer Part#: 35C1612
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CNY17 is an optically coupled pair consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon NPN phototransitor.

Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output.

The CNY17 can be used to replace relays and transformers in many digital interface applications, as well as analog applications such as CRT modulation.

  • Isolation test voltage: 5000 VRMS
  • Long term stability
  • Industry standard dual-in-line package
  • CTR: 160 to 320 %

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
100 mA
70 V
320@10mA %
5300 Vrms
Through Hole
1
-55 to 100 °C
DC
6PDIP
6
8.7 x 6.5 x 3.81 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 85 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.583
10+
$0.324
25+
$0.32
50+
$0.315
100+
$0.311
500+
$0.288
1000+
$0.281