PDP SEO Portlet

CNY17-3X007T

Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 6 Pins, 60 mA, 5 kV, 100 %

Manufacturer:Vishay
Avnet Manufacturer Part #: CNY17-3X007T
Secondary Manufacturer Part#: CNY17-3X007T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CNY17-3X007T is an optically coupled pair consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. The CNY17 can be used to replace relays and transformers in many digital interface applications, as well as analogue applications such as CRT modulation. It has agency approvals such as UL file no. E52744, cUL tested to CSA 22.2 bulletin 5A, DIN EN 60747-5-5 (VDE 0884-5), BSI IEC 60950, IEC 60065, FIMKO EN60950, CQC GB8898-2011.

  • Isolation test voltage of 5000VRMS
  • Long term stability
  • Industry standard dual-in-line package
  • 1.39V typical forward voltage at IF = 60mA
  • 6V minimum breakdown voltage at IR = 10µA
  • 0.01µA reverse current at VR = 6V
  • 110KHz cut-off frequency at IF = 10mA, VCC = 5V, RL = 75ohm
  • 100nA maximum collector emitter, leakage current at VCE = 10V
  • Operating temperature range from -55 to +110°C
  • 6 pins surface mount DIP package

Technical Attributes

Find Similar Parts

Description Value
14 us
1.39 V
60 mA
50 mA
70 V
200@10mA %
5000 Vrms
Surface Mount
1
-55 to 110 °C
Open Collector
6SMD DIP
6
7.3 x 6.5 x 3.5 mm
6 V
CNY17
SMD DIP
3 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.22295
2000+
$0.2175
4000+
$0.21482
8000+
$0.21091
16000+
$0.20471