PDP SEO Portlet

CNY17-3

DIP-6 CPL WBASE 100-200% CTR -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: CNY17-3
Secondary Manufacturer Part#: 35C1611
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CNY17 is an optically coupled pair consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon NPN phototransistor. The CNY17 can be used to replace relays and transformers in many digital interface applications, as well

  • 5000VRMS Isolation Test Voltage
  • Long term stability
  • Industry standard dual-in-line package

Technical Attributes

Find Similar Parts

Description Value
14 us
1.39 V
60 mA
Matte Tin
260 °C
100 mA
70 V
200@10mA %
5000 Vrms
Through Hole
1
-55 to 100 °C
Open Collector
6PDIP
6
8.7 x 6.5 x 3.81 mm mm
6 V
CNY17
PDIP
3 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: