CNY17-2X009T
SMD-6 CPL WBASE 63-125% CTR -e3
- RoHS 10 Compliant
- Tariff Charges
The CNY17 is an optically coupled pair consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon NPN phototransitor.
Signal information, including a DC level, can be transmitted by the device while maintaining a hig
- Isolation test voltage: 5000 VRMS
- Long term stability
- Industry standard dual-in-line package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 mA | ||
| Matte Tin | ||
| 260 | ||
| 100 mA | ||
| 70 V | ||
| 125@10mA % | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 100 °C | ||
| DC | ||
| 6PDIP SMD | ||
| 6 | ||
| 8.7 x 6.5 x 3.81 mm | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |