PDP SEO Portlet

CNY17-2X007

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD

Manufacturer:Vishay
Avnet Manufacturer Part #: CNY17-2X007
Secondary Manufacturer Part#: CNY17-2X007
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CNY17 is an optically coupled pair consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon NPN phototransitor.

Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output.

The CNY17 can be used to replace relays and transformers in many digital interface applications, as well as analog applications such as CRT modulation.

  • Isolation test voltage: 5000 VRMS
  • Long term stability
  • Industry standard dual-in-line package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.22344
4000+
$0.2223
8000+
$0.22116
16000+
$0.22002
32000+
$0.21888