PDP SEO Portlet

CNY17-2X006

DIP-6 CPL WBASE 63-125% CTR -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: CNY17-2X006
Secondary Manufacturer Part#: CNY17-2X006
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CNY17 is an optically coupled pair consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon NPN phototransitor.

Signal information, including a DC level, can be transmitted by the device while maintaining a hig

  • Isolation test voltage: 5000 VRMS
  • Long term stability
  • Industry standard dual-in-line package

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
100 mA
70 V
125@10mA %
Through Hole
MSL 1 - Unlimited
1
-55 to 100 °C
DC
6PDIP
6
8.7 x 6.5 x 3.81 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.21952
4000+
$0.2184
8000+
$0.21728
12000+
$0.21616
16000+
$0.21504