CNY17-2.
Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 63 %
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: CNY17-2.
Secondary Manufacturer Part#: CNY17-2.
- RoHS 10 Compliant
- Tariff Charges
The CNY17 is an optically coupled pair consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon NPN phototransitor.
Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output.
The CNY17 can be used to replace relays and transformers in many digital interface applications, as well as analog applications such as CRT modulation.
- Isolation test voltage 5000 VRMS
- Long term stability
- Industry standard dual-in-line package
- VIORM = 850 V
- CTR: 63 to 125 %
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 mA | ||
| Matte Tin | ||
| 260 | ||
| 100 mA | ||
| 70 V | ||
| 125@10mA % | ||
| 5300 Vrms | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 100 °C | ||
| DC | ||
| 6DIP | ||
| 6 | ||
| 7.12 x 6.5 x 3.5 mm | ||
| DIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |