CNY17-1.
Optocoupler, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 40 %
Click image to enlarge
Manufacturer:Vishay
Product Category:
Opto-electronics, Optocouplers, Photocell / LDR Output
Avnet Manufacturer Part #: CNY17-1.
- RoHS 10 Compliant
- Tariff Charges
The CNY17-1 is a 1-channel 8-pin Phototransistor Output Optocoupler with base connection. It features 40% minimum CRT. It is an optically coupled pair consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon NPN phototransistor. The signal information including a DC level can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. It can be used to replace relays and transformers in many digital interface applications, as well as analog applications such as CRT modulation.
- Long term stability
- 5000Vrms Isolation test voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |