PDP SEO Portlet

CNY117F-2X006

DIP-6 CPL 63-125% CTR 110C-e3

Manufacturer:Vishay
Avnet Manufacturer Part #: CNY117F-2X006
Secondary Manufacturer Part#: CNY117F-2X006
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CNY117F is a 110 °C rated optocoupler consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon planar phototransistor detector in a plastic plug-in DIP-6 package.

The coupling device is suitable for signal tran

  • Operating temperature from -55 °C to +110 °C
  • No base terminal connection for improved common mode interface immunity
  • Long term stability
  • Industry standard dual-in-line package

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
100 mA
70 V
125@10mA %
5300 Vrms
Through Hole
1
-55 to 110 °C
DC
6PDIP
6
8.7 x 6.5 x 3.81 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.32536
4000+
$0.3237
8000+
$0.32204
12000+
$0.32038
16000+
$0.31872