PDP SEO Portlet

CNS471B5

Voltage Divider, 1 kOhm, 9 MOhm, ± 25 ppm/°C, 6-Pin, SIP, Through Hole

Manufacturer:Vishay
Product Category: Resistors, Voltage Dividers
Avnet Manufacturer Part #: CNS471B5
Secondary Manufacturer Part#: CNS471B5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Tight TCR tracking down to 2.5 ppm typical
  • Low voltage coefficient < 0.02 ppm/V
  • Low noise index < - 30 dB
  • 5 decades: 1 kO to 9 MO
  • 6 decades: 100 O to 9 MO
  • High stability 0.01 % on ratio (1000 h at Pn at + 70 °C)

Technical Attributes

Find Similar Parts

Description Value
± 25ppm/°C
± 0.1%
6
70 °C
0 °C
± 0.1%
1 kOhm
9 MOhm
SIP
Through Hole
± 2.5ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100057
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$76.95874
30+
$75.51757
60+
$67.60245
130+
$58.77814
250+
$52.05125