PDP SEO Portlet

CNS471A6

CNS 471A6 e2

Manufacturer:Vishay
Product Category: Resistors, Voltage Dividers
Avnet Manufacturer Part #: CNS471A6
Secondary Manufacturer Part#: CNS471A6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Tight TCR tracking down to 2.5 ppm typical
  • Low voltage coefficient < 0.02 ppm/V
  • Low noise index < - 30 dB
  • 5 decades: 1 kO to 9 MO
  • 6 decades: 100 O to 9 MO
  • High stability 0.01 % on ratio (1000 h at Pn at + 70

Technical Attributes

Find Similar Parts

Description Value
± 25ppm/°C
± 0.1%
5
70 °C
0 °C
± 0.05%
100 Ohm
9 MOhm
SIP
Through Hole
± 2.5ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210050
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$100.40127
50+
$89.57
100+
$78.12716
250+
$76.6017
500+
$76.2048