CNS471A5
Voltage Divider, 1 kOhm, 9 MOhm, ± 25 ppm/°C, 6-Pin, SIP, Through Hole
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Voltage Dividers
Avnet Manufacturer Part #: CNS471A5
Secondary Manufacturer Part#: CNS471A5
- RoHS 10 Compliant
- Tariff Charges
- Tight TCR tracking down to 2.5 ppm typical
- Low voltage coefficient < 0.02 ppm/V
- Low noise index < - 30 dB
- 5 decades: 1 kO to 9 MO
- 6 decades: 100 O to 9 MO
- High stability 0.01 % on ratio (1000 h at Pn at + 70 °C)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 25ppm/°C | ||
| ± 0.1% | ||
| 6 | ||
| 70 °C | ||
| 0 °C | ||
| ± 0.05% | ||
| 1 kOhm | ||
| 9 MOhm | ||
| SIP | ||
| Through Hole | ||
| ± 2.5ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210050 |
| Schedule B: | 8533210075 |