CNS020-100KP
Resistor, 100 kOhm, ± 0.02%, 500 mW, Radial Leaded, Thin Film, High Precision
- RoHS 10 Compliant
- Tariff Charges
- Tight TCR to 5 ppm/°C (in 0 °C; + 70 °C)
- Incorporates high stability thin film element (0.1 % at + 70 °C at Pn during 1000 h)
- Through hole (Sil)
- 100 O to 10 MO
- Tight tolerance down to 0.01 %
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 0.5 W | ||
| 8.1 mm | ||
| CNS 020 Series | ||
| 2.54 mm | ||
| 100 | ||
| 0.02 | ||
| Radial Leaded | ||
| Thin Film | ||
| High Precision | ||
| 10.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210050 |
| Schedule B: | 8533210075 |