CMF6549R900FKEB
CMF-65 49.9 1% T-1 EB e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: CMF6549R900FKEB
Secondary Manufacturer Part#: CMF6549R900FKEB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 165 °C | ||
| -55 °C | ||
| 1.5 W | ||
| 4.57 mm | ||
| 14.27 mm | ||
| CMF Series | ||
| 49.9 Ohm | ||
| 1 | ||
| Axial Leaded | ||
| Metal Film | ||
| ± 100ppm/°C | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |