PDP SEO Portlet

CMF5557R600FHEB

CMF-55 57.6 1% T-2 EB e3

Manufacturer:Vishay
Avnet Manufacturer Part #: CMF5557R600FHEB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
57.6 ohm
250 V
500 mW
1
± 50ppm/°C
Axial Leaded
-55 °C
null
null
null
6.1 mm
null
2.29 mm
null
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 23 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.22083
1000+
$0.22083
5000+
$0.198
10000+
$0.197
20000+
$0.196
40000+
$0.195
SubTotal:
$220.83