CMF504K7500FHEB
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: CMF504K7500FHEB
Secondary Manufacturer Part#: CMF504K7500FHEB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 175 °C | ||
| -55 °C | ||
| 0.25 W | ||
| 1.65 mm | ||
| 3.81 mm | ||
| CMF Series | ||
| 4.75 | ||
| 1 | ||
| Axial | ||
| Metal Film | ||
| Industrial | ||
| 50.0000 ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |