PDP SEO Portlet

CMB02070X7509GB200

Surface Mount MELF Resistor, 75 Ohm, ± 2%, 1 W, MELF 0207 [6123 Metric], Carbon Film

Manufacturer:Vishay
Product Category: Resistors, MELF Resistors
Avnet Manufacturer Part #: CMB02070X7509GB200
Secondary Manufacturer Part#: CMB02070X7509GB200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CMB0207 carbon film MELF resistors with advanced pulse load capability are the perfect choice for the protection of circuitry with signal and mains input lines from surge pulses. The resistors are also suitable for circuits exposed to high levels of electromagnetic interference or electro-static discharge. The applications are in all fields of automotive, telecommunication, industrial and medical equipment.

  • Approved to the safety requirements of IEC 60065, 14.2.a (= VDE 0860, 14.1.a), VDE-REG.-Nr. B583
  • AEC-Q200 qualified
  • Special carbon film technology
  • Up to 3 kW single pulse capability
  • ESD capability: 16 kV, human body model
  • Sulfur resistance verified according to ASTM B 809
  • Surge voltage capability up to 10 kV 1.2/50 µs pulse

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
1 W
CMB0207 Series
AEC-Q200
75 Ohm
± 2%
MELF 0207 [6123 Metric]
Carbon Film
-250ppm/°C
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  22000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.2
4000+
$0.19608
8000+
$0.1933
12000+
$0.1906
16000+
$0.1875