PDP SEO Portlet

CMB02070X2708JB200

CMB 0207 5% B2 2R7

Manufacturer:Vishay
Product Category: Resistors, MELF Resistors
Avnet Manufacturer Part #: CMB02070X2708JB200
Secondary Manufacturer Part#: CMB02070X2708JB200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CMB0207 carbon film MELF resistors with advanced pulse load capability are the perfect choice for the protection of circuitry with signal and mains input lines from surge pulses. The resistors are also suitable for circuits exposed to high levels of el

  • Approved to the safety requirements of IEC 60065, 14.2.a (= VDE 0860, 14.1.a), VDE-REG.-Nr. B583
  • AEC-Q200 qualified
  • Special carbon film technology
  • Up to 3 kW single pulse capability
  • ESD capability: 16 kV, human body

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
0.4000 W
CMB 0207 Series
AEC-Q200
2.7
5
2309
Carbon Film
Carbon Film

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.20493
4000+
$0.2039
8000+
$0.20286
16000+
$0.20182
32000+
$0.20079