PDP SEO Portlet

CMB02070X1004GB200

CMB 0207 2% B2 1M0

Manufacturer:Vishay
Product Category: Resistors, MELF Resistors
Avnet Manufacturer Part #: CMB02070X1004GB200
Secondary Manufacturer Part#: CMB02070X1004GB200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CMB 0207 specialty MELF resistors with advanced pulse load capability are the perfect choice for the protection of circuitry with signal and mains input lines from surge pulses. The resistors are also suitable for circuits exposed to high levels of ele

  • Approved to the safety requirements of IEC 60065, 14.1.a* (= VDE 0860, 14.1.a) VDE-REG.-Nr. B583
  • AEC-Q200 qualified
  • Special carbon film technology
  • Up to 10 kV or 17 kW single pulse capability
  • Up to tbf. continuous p

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
400 mW
CMB Series
AEC-Q200
1 MOhm
±2%
MELF 0207
Carbon Film
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100042
Schedule B: 8533100042
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.21429
4000+
$0.2027
8000+
$0.19737
16000+
$0.19231
32000+
$0.1875