PDP SEO Portlet

CMB02070X1001GB200

Surface Mount MELF Resistor, 1 kohm, CMB Series, 500 V, Carbon Film, 400 mW, ± 2%

Manufacturer:Vishay
Product Category: Resistors, MELF Resistors
Avnet Manufacturer Part #: CMB02070X1001GB200
Secondary Manufacturer Part#: CMB02070X1001GB200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CMB 0207 specialty MELF resistors with advanced pulse load capability are the perfect choice for the protection of circuitry with signal and mains input lines from surge pulses. The resistors are also suitable for circuits exposed to high levels of electromagnetic interference or electro-static discharge. The applications are in all fields of automotive, telecommunication, industrial and medical equipment.

  • Approved to the safety requirements of IEC 60065, 14.1.a* (= VDE 0860, 14.1.a) VDE-REG.-Nr. B583
  • AEC-Q200 qualified
  • Special carbon film technology
  • Up to 10 kV or 17 kW single pulse capability
  • Up to tbf. continuous pulse load capability
  • ESD capability: 16 kV, human body model
  • Compliant to RoHS directive 2002/95/EC

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
400 mW
CMB Series
AEC-Q200
1 kOhm
±2%
MELF 0207
Carbon Film
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210040
Schedule B: 8533210045
In Stock :  2000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.2027
4000+
$0.19868
8000+
$0.19582
16000+
$0.19305
32000+
$0.1875