CMB02070X1000GB200
Surface Mount MELF Resistor, 100 ohm, CMB Series, 500 V, Carbon Film, 400 mW, ± 2%
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, MELF Resistors
Avnet Manufacturer Part #: CMB02070X1000GB200
Secondary Manufacturer Part#: CMB02070X1000GB200
- RoHS 10 Compliant
- Tariff Charges
The CMB 0207 series MELF Resistor with advanced pulse load capability are the perfect choice for the protection of circuitry with signal and mains input lines from surge pulses. The resistor is also suitable for circuits exposed to high levels of electromagnetic interference or electro-static discharge.
- Special carbon film technology
- Up to 10kV or 17kW single pulse capability
- 16kV Human body model ESD capability
- AEC-Q200 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 400 mW | ||
| CMB Series | ||
| AEC-Q200 | ||
| 100 Ohm | ||
| ±2% | ||
| MELF 0207 | ||
| Carbon Film | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210040 |
| Schedule B: | 8533210045 |