PDP SEO Portlet

CMA02040X1001GB300

Surface Mount MELF Resistor, 1 kohm, CMA Series, 200 V, Carbon Film, 400 mW, ± 2%

Manufacturer:Vishay
Product Category: Resistors, MELF Resistors
Avnet Manufacturer Part #: CMA02040X1001GB300
Secondary Manufacturer Part#: CMA02040X1001GB300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CMA 0204 carbon film MELF resistors with advanced pulse load capability are the perfect choice for the protection of circuitry with signal or mains input lines from surge pulses. The resistors are also suitable for circuits exposed to high levels of electromagnetic interference or electrostatic discharge. The applications are in all fields of automotive, telecommunication, industrial, and medical equipment.

  • Special carbon film technology
  • Surge voltage capability up to 4 kV 1.2/50 µs pulse
  • ESD capability: 6 kV, human body model
  • AEC-Q200 qualified
  • Sulfur resistance verified according to ASTM B 809

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
400 mW
CMA 0204 Series
AEC-Q200
1 kOhm
±2%
MiniMELF 0204
Carbon Film
-250ppm/K
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100042
Schedule B: 8533100042
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.09714
6000+
$0.09189
12000+
$0.08947
24000+
$0.08718
48000+
$0.085