CHP2512L2700JBT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 2.0000 W | ||
| 6.35 mm | ||
| CHP Series | ||
| 3.3 mm | ||
| AEC-Q200 | ||
| 270 | ||
| 5 | ||
| 2512 | ||
| Thick Film | ||
| High Stability | ||
| 200.0000 ppm/°C | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |