PDP SEO Portlet

CHP2010L1006GB

Res Thick Film 2010 100M Ohm 2% 1W ±200ppm/°C Molded SMD SMD Waffle Pack

Manufacturer:Vishay
Avnet Manufacturer Part #: CHP2010L1006GB
Secondary Manufacturer Part#: CHP2010L1006GB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Vishay Sfernice thick film resistor chips are specially designed to meet very stringent specifications in terms of reliability, stability < 0.25 % at Pn at + 70 °C during 1000 h, homogeneity, reproducibility and quality. They conform to specifications NFC 83-240 and MIL-R-55342 D.

Evaluated to ESCC 4001/026. Sputtered Thin Film terminations, with nickel barrier, are very convenient for high operating conditions. They can withstand thousands of very severe thermal shocks. B (W/A), N (W/A), and F (one face) types are for solder reflow assembly.

G (W/A) and W (one face) types are for wire bonding, gluing and even high temperature solder reflow.

  • CHP: Standard passivated version for industrial, professional and military applications
  • Robust terminations
  • Large ohmic value range 0.1 ? to 100 M?
  • Tight tolerance to 0.5 %
  • HCHP: For high frequency applications
  • ESCC approved see CHPHR
  • High temperature (245 °C) see CHPHT
  • SMD wraparound chip resistor
  • Halogen-free according to IEC 61249-2-21 definition
  • Withstand moisture resistance test of AEC-Q200

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$3.61665
300+
$3.10804
500+
$2.66465
1000+
$2.35575
2500+
$2.11064