CHP1206L1000JBT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 250 mW | ||
| 3 mm | ||
| CHP Series | ||
| 1.73 mm | ||
| AEC-Q200 | ||
| 100 Ohm | ||
| ± 5% | ||
| 1206 [3216 Metric] | ||
| Thick Film | ||
| High Stability | ||
| ± 200ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |