PDP SEO Portlet

CHP1206K5620GBT

CHP 1206 100PPM 562U 2% B TR

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CHP1206K5620GBT
Secondary Manufacturer Part#: CHP1206K5620GBT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Vishay Sfernice thick film resistor chips are specially designed to meet very stringent specifications in terms of reliability, stability < 0.25 % at Pn at + 70 °C during 1000 h, homogeneity, reproducibility and quality. They conform to specifications

  • CHP: Standard passivated version for industrial, professional and military applications
  • Robust terminations
  • Large ohmic value range 0.1 ? to 100 M?
  • Tight tolerance to 0.5 %
  • HCHP: For high frequency applications

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210040
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$4.4
300+
$4.356
500+
$4.334
1000+
$4.312
2500+
$3.9585