PDP SEO Portlet

CHP0805K4701FBT

CHP 0805 100PPM 4K7 1% B TR

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CHP0805K4701FBT
Secondary Manufacturer Part#: CHP0805K4701FBT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Vishay Sfernice thick film resistor chips are specially designed to meet very stringent specifications in terms of reliability, stability < 0.25 % at Pn at + 70 °C during 1000 h, homogeneity, reproducibility and quality. They conform to specifications

  • CHP: Standard passivated version for industrial, professional and military applications
  • Robust terminations
  • Large ohmic value range 0.1 ? to 100 M?
  • Tight tolerance to 0.5 %
  • HCHP: For high frequency applications

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
0.2000 W
1.85 mm
CHP Series
1.25 mm
AEC-Q200
4.7
1
805
Thick Film
Thick Film
100.0000 ppm/°C
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$3.75144
300+
$3.2097
500+
$3.19324
1000+
$3.17678
2500+
$3.16032