CHP0603L51R0FBTA
SMD Chip Resistor, 51 Ohm, ± 1%, 125 mW, 0603 [1608 Metric], Thick Film, High Stability
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 125 mW | ||
| 1.6 mm | ||
| CHP Series | ||
| 0.9 mm | ||
| AEC-Q200 | ||
| 51 Ohm | ||
| ± 1% | ||
| 0603 [1608 Metric] | ||
| Thick Film | ||
| High Stability | ||
| ± 200ppm/°C | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |