CHP0603K1003FBW
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 125 mW | ||
| 1.6 mm | ||
| CHP Series | ||
| 0.9 mm | ||
| AEC-Q200 | ||
| 100 kOhm | ||
| ± 1% | ||
| 0603 [1608 Metric] | ||
| Thick Film | ||
| High Stability | ||
| ± 100ppm/°C | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |