CH02016-100RGFTA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 0.03 W | ||
| 0.48 mm | ||
| CH Series | ||
| 0.39 mm | ||
| AEC-Q200 | ||
| 100 | ||
| 2 | ||
| 2016 | ||
| Thin Film | ||
| High Frequency | ||
| 100 ppm/°C | ||
| 30 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |