PDP SEO Portlet

CCF6026K1FKE36

CCF-60 26.1K 1% T-1 E36 e3

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: CCF6026K1FKE36
Secondary Manufacturer Part#: CCF6026K1FKE36
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Power ratings: 1/2 W, 3/4 W and 1 W at + 70 °C
  • ± 100 ppm/°C temperature coefficient
  • Superior electrical performance
  • Flame retardant epoxy conformal coating
  • Standard 5 band color code marking for ease of identificati

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
165 °C
-65 °C
1.0000 W
3.53 mm
10.16 mm
26.1 kOhm
1
100.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.7707
25000+
$0.75952
50000+
$0.75563
100000+
$0.75174
200000+
$0.74784