PDP SEO Portlet

CCF55453RFKE36

CCF-55 453 1% T-1 E36 E3

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: CCF55453RFKE36
Secondary Manufacturer Part#: CCF55453RFKE36
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Dual power rating: P70 = 0.25 W with 0.5 % stability P70 = 0.50 W with 1.0 % stability
  • Temperature coefficient: ± 100 ppm/K
  • Superior electrical performance
  • Flame retardant epoxy conformal coating (red brown color)
  • S

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.02964
25000+
$0.01712
50000+
$0.01691
100000+
$0.01661
200000+
$0.01612