PDP SEO Portlet

CCF55100RFKE36

Through Hole Resistor, 100 ohm, CCF55 Series, 500 mW, ± 1%, Axial Leaded, 250 V

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: CCF55100RFKE36
Secondary Manufacturer Part#: CCF55100RFKE36
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Dual power rating: P70 = 0.25 W with 0.5 % stability P70 = 0.50 W with 1.0 % stability
  • Temperature coefficient: ± 100 ppm/K
  • Superior electrical performance
  • Flame retardant epoxy conformal coating (red brown color)
  • Standard 5 band color code marking for ease of identification after mounting
  • Tape and reel packaging for automatic insertion (52.4 mm inside tape spacing per EIA-296-E)
  • Lead (Pb)-free solder contacts
  • Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
165 °C
-65 °C
500 mW
2.29 mm
6.73 mm
CCF55 Series
100
1
Axial Leaded
Metal Film
100.0000 ppm/°C
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.02964