PDP SEO Portlet

CCF50348RFKK36

Res Metal Film 348 Ohm 1% 1/3W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: CCF50348RFKK36
Secondary Manufacturer Part#: CCF50348RFKK36
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.33 W power rating
  • ± 100 ppm/°C standard, ± 50 ppm/°C available upon request
  • Superior electrical performance
  • Flame retardant epoxy conformal coating
  • Standard 4 or 5 band color code marking for ease of identification after mounting
  • Tape and reel packaging for automatic insertion (52.4 mm inside tape spacing per EIA-296-E)

Technical Attributes

Find Similar Parts

Description Value
165 °C
-65 °C
0.3333 W
1.57 mm
3.63 mm
348
1
100.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.02403
10000+
$0.02358
20000+
$0.02322
30000+
$0.02286
40000+
$0.0225