PDP SEO Portlet

CCF07120KJKE36

CCF-07 120K 5% T-1 E36 e3

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: CCF07120KJKE36
Secondary Manufacturer Part#: CCF07120KJKE36
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Dual power rating: P70 = 0.25 W with 1.5 % stability P70 = 0.50 W with 2.0 % stability
  • ± 2 % and ± 5 % tolerance
  • Temperature coefficient: ± 100 ppm/K and ± 200 ppm/K
  • Tape and reel packaging for automatic insertion (52.4 mm

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
150 °C
-65 °C
2.29 mm
6.22 mm
120
5
100.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.03822
10000+
$0.03802
20000+
$0.03783
30000+
$0.03764
40000+
$0.03744