PDP SEO Portlet

BZX84C5V1-E3-08

Zener Single Diode, 5.1 V, 300 mW, SOT-23, 3 Pins, 150 °C, Surface Mount

Manufacturer:Vishay
Avnet Manufacturer Part #: BZX84C5V1-E3-08
Secondary Manufacturer Part#: BZX84C5V1-E3-08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Silicon planar Zener diode
  • Graded according to the international E24 standard
  • Standard Zener voltage tolerance is ±5%
  • Commercial grade
  • UL 94 V-0 flammability rating

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Surface Mount
3
150 °C
300
BZX84 Series
5.1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100040
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $: