BZX55C12-TAP
ZENER DIODE DO35
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: BZX55C12-TAP
Secondary Manufacturer Part#: BZX55C12-TAP
- RoHS 10 Compliant
- Tariff Charges
- Very sharp reverse characteristic
- Low reverse current level
- Very high stability
- Low noise
- AEC-Q101 qualified
- Nominal Zener Voltage of 12V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DO-35 | ||
| Through Hole | ||
| 2 | ||
| 175 °C | ||
| 500 | ||
| BZX55 Series | ||
| AEC-Q101 | ||
| 12 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |