PDP SEO Portlet

BZW04-188B-E3/73

Diode TVS Single Bi-Dir 188V 400W 2-Pin DO-204AL Tape and Ammo

Manufacturer:Vishay
Avnet Manufacturer Part #: BZW04-188B-E3/73
Secondary Manufacturer Part#: BZW04-188B-E3/73
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 400 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • AEC-Q101 qualified
  • Stand-off voltage of 188V

Technical Attributes

Find Similar Parts

Description Value
Through Hole
2
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.27299
6000+
$0.26788
12000+
$0.26457
24000+
$0.25976
48000+
$0.25632