BZT03C75-TR
ZENER DIODE SOD57
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: BZT03C75-TR
Secondary Manufacturer Part#: 05M3997
- RoHS 10 Compliant
- Tariff Charges
- Glass passivated junction
- Hermetically sealed package
- Clamping time in picoseconds
- Nominal Zener Voltage of 75V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOD-57 | ||
| Through Hole | ||
| 2 | ||
| 175 °C | ||
| 1.3 | ||
| BZT03 Series | ||
| 75 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |