PDP SEO Portlet

BZT03C270-TR

ZENER DIODE SOD57

Manufacturer:Vishay
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: BZT03C270-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass passivated junction
  • Hermetically sealed package
  • Clamping time in picoseconds
  • Nominal Zener Voltage of 270V

Technical Attributes

Find Similar Parts

Description Value
null
SOD-57
Through Hole
null
null
null
270 V
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:25000  Mult:25000  
Need More?
USD $:
$ 0.56467
25000+
$0.56467
50000+
$0.55724
100000+
$0.55
200000+
$0.54295
400000+
$0.53608
SubTotal:
$14,116.75