PDP SEO Portlet

BZT03C10-TR

ZENER DIODE SOD57

Manufacturer:Vishay
Avnet Manufacturer Part #: BZT03C10-TR
Secondary Manufacturer Part#: BZT03C10-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass passivated junction
  • Hermetically sealed package
  • Clamping time in picoseconds
  • Nominal Zener Voltage of 10V

Technical Attributes

Find Similar Parts

Description Value
SOD-57
Through Hole
2
175 °C
1.3
BZT03 Series
10

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:25000  Mult:25000  
USD $:
25000+
$0.57771
50000+
$0.56688
100000+
$0.55988
200000+
$0.5497
400000+
$0.53353