BZG03C200-HM3-08
Diode Zener Single 200V 500Ohm 1250mW SMD 2-Pin DO-214AC T/R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: BZG03C200-HM3-08
Secondary Manufacturer Part#: BZG03C200-HM3-08
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DO-214AC (SMA) | ||
| Surface Mount | ||
| 150 °C | ||
| 1.25 | ||
| BZG03C-M Series | ||
| AEC-Q101 | ||
| 200 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |