PDP SEO Portlet

BZD27C5V1P-E3-08

150W, 5.1V, ZENER DIODE SMF

Manufacturer:Vishay
Avnet Manufacturer Part #: BZD27C5V1P-E3-08
Secondary Manufacturer Part#: BZD27C5V1P-E3-08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BZD27C5V1P is a silicon planar power Zener Diode features low leakage current, excellent stability, wave and reflow solderable.

  • Low profile surface-mount package
  • Zener and surge current specification
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
  • Meets JESD 201 class 2 whisker test
  • ESD capability according to AEC-Q101 human body model 8kV, machine model 800V
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
DO-219AB (SMF)
Surface Mount
2
175 °C
800
BZD27C Series
5.1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:30000  Mult:30000  
USD $:
30000+
$0.11198
60000+
$0.10988
120000+
$0.10852
240000+
$0.10654
480000+
$0.10341