PDP SEO Portlet

BZD27C33P-E3-08

Zener Single Diode, 33 V, 800 mW, DO-219AB, 2 Pins, 175 °C, Surface Mount

Manufacturer:Vishay
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: BZD27C33P-E3-08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Sillicon planar Zener diodes
  • Low profile surface-mount package
  • Zener and surge current specification
  • Low leakage current
  • Excellent stability
  • High temperature soldering: 260 °C/10 s at terminals
  • ESD capability according to AEC-Q101: human body model: > 8 kV machine model: > 800 V
  • AEC-Q101 qualified
  • Base P/N-E3 - RoHS-compliant, commercial grade
  • Base P/N-HE3 - RoHS-compliant, automotive grade

Technical Attributes

Find Similar Parts

Description Value
null
DO-219AB (SMF)
Surface Mount
null
null
null
33 V
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:30000  Mult:30000  
Need More?
USD $:
$ 0.1172
30000+
$0.1172
60000+
$0.11566
120000+
$0.11416
240000+
$0.11269
480000+
$0.11127
SubTotal:
$3,516.00