BZD27C12P-E3-08
Zener Single Diode, 12 V, 800 mW, DO-219AB, 2 Pins, 175 °C, Surface Mount
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: BZD27C12P-E3-08
Secondary Manufacturer Part#: BZD27C12P-E3-08
- RoHS 10 Compliant
- Tariff Charges
- Sillicon planar Zener diodes
- Low profile surface-mount package
- Zener and surge current specification
- Low leakage current
- Excellent stability
- High temperature soldering: 260 °C/10 s at terminals
- ESD capability according to AEC-Q101: human body model: > 8 kV machine model: > 800 V
- AEC-Q101 qualified
- Base P/N-E3 - RoHS-compliant, commercial grade
- Base P/N-HE3 - RoHS-compliant, automotive grade
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DO-219AB (SMF) | ||
| Surface Mount | ||
| 2 | ||
| 175 °C | ||
| 800 | ||
| BZD27C Series | ||
| 12 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |