PDP SEO Portlet

BZD17C10P-E3-08

Diode Zener Single 10V 800mW 2-Pin DO-219AB Blister T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: BZD17C10P-E3-08
Secondary Manufacturer Part#: BZD17C10P-E3-08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Sillicon planar zener diodes
  • Low profile surface-mount package
  • Low leakage current
  • Excellent stability
  • High temperature soldering: 260 °C/10 s at terminals
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
  • Working Voltage: 10.6V

Technical Attributes

Find Similar Parts

Description Value
DO-219AB (SMF)
Surface Mount
2
150 °C
800
BZD17 Series
10

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:30000  Mult:30000  
USD $:
30000+
$0.07745
60000+
$0.076
120000+
$0.07506
240000+
$0.0737
480000+
$0.07153